Part Details for RS1M by MDD
Overview of RS1M by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-RS1MTR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SMA Min Qty: 20000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0485 | Buy Now |
Part Details for RS1M
RS1M CAD Models
RS1M Part Data Attributes:
|
RS1M
MDD
Buy Now
|
Compare Parts:
RS1M
MDD
|
Samacsys Manufacturer | MDD |