Part Details for RS1M-13 by Diodes Incorporated
Overview of RS1M-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1M-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-214 SMA | 2560 |
|
$0.2062 / $0.5155 | Buy Now |
Part Details for RS1M-13
RS1M-13 CAD Models
RS1M-13 Part Data Attributes:
|
RS1M-13
Diodes Incorporated
Buy Now
|
Compare Parts:
RS1M-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |