Part Details for RS1M-13-F by SPC Multicomp
Overview of RS1M-13-F by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1M-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8644
|
Newark | Diode, Standard Recovery, 1A, 1Kv, Do-214Ac-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro RS1M-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6482 |
|
$0.0390 / $0.2400 | Buy Now |
DISTI #
65W8645
|
Newark | Diode, Standard Recovery, 1A, 1Kv, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:500Ns, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro RS1M-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0370 | Buy Now |
DISTI #
2306209
|
element14 Asia-Pacific | DIODE, STANDARD RECOVERY, 1A, 1KV, DO-214AC-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6482 |
|
$0.0430 / $0.2570 | Buy Now |
DISTI #
2306209
|
Farnell | DIODE, STANDARD RECOVERY, 1A, 1KV, DO-214AC-2 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 6482 |
|
$0.0415 / $0.2522 | Buy Now |
Part Details for RS1M-13-F
RS1M-13-F CAD Models
RS1M-13-F Part Data Attributes:
|
RS1M-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
RS1M-13-F
SPC Multicomp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1M-13-F
This table gives cross-reference parts and alternative options found for RS1M-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Rectron Semiconductor | RS1M-13-F vs 1N4007W |
F1MFF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1M-13-F vs F1MFF4 |
HS1MF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1M-13-F vs HS1MF4 |
HS1MBF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1M-13-F vs HS1MBF1 |
1C5622BG | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RS1M-13-F vs 1C5622BG |
RS1MFR2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | RS1M-13-F vs RS1MFR2G |
HFM108W-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | RS1M-13-F vs HFM108W-W |
R1M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1M-13-F vs R1M |
FSM17PL-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Micro Commercial Components | RS1M-13-F vs FSM17PL-TP-HF |
SM4007FL-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Secos Corporation | RS1M-13-F vs SM4007FL-C |