-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 40V, 0.0065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8988
|
Newark | Mosfet, P-Ch, 40V, 78A, Hsop Rohs Compliant: Yes |Rohm RS1G201ATTB1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5054 |
|
$1.6300 | Buy Now |
DISTI #
86AK6128
|
Newark | Mosfet, P-Ch, 40V, 78A, Hsop Rohs Compliant: Yes |Rohm RS1G201ATTB1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2400 / $1.2700 | Buy Now |
DISTI #
846-RS1G201ATTB1CT-ND
|
DigiKey | MOSFET P-CH 40V 20A/78A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6712 In Stock |
|
$1.1932 / $2.7500 | Buy Now |
DISTI #
RS1G201ATTB1
|
Avnet Americas | Power MOSFET, P Channel, 40 V, 78 A, 0.0042 ohm, HSOP, Surface Mount - Tape and Reel (Alt: RS1G201ATTB1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 |
|
$1.0199 / $1.0938 | Buy Now |
DISTI #
755-RS1G201ATTB1
|
Mouser Electronics | MOSFET Pch -40V -78A, HSOP8, Power MOSFET RoHS: Compliant | 9956 |
|
$1.2200 / $2.7500 | Buy Now |
|
Future Electronics | -40V, -78A, 5.2MOHM, P-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
64967867
|
Verical | Trans MOSFET P-CH 40V 20A 8-Pin HSOP EP T/R Min Qty: 36 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.7809 / $2.1296 | Buy Now |
DISTI #
62525174
|
Verical | Trans MOSFET P-CH 40V 20A 8-Pin HSOP EP T/R Min Qty: 21 Package Multiple: 1 Date Code: 2228 | Americas - 1445 |
|
$1.0375 / $1.5500 | Buy Now |
DISTI #
63441564
|
Verical | Trans MOSFET P-CH 40V 20A 8-Pin HSOP EP T/R Min Qty: 36 Package Multiple: 1 Date Code: 2201 | Americas - 1115 |
|
$1.8211 / $2.1296 | Buy Now |
|
Quest Components | 2892 |
|
$1.5255 / $3.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1G201ATTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1G201ATTB1
ROHM Semiconductor
Power Field-Effect Transistor, 20A I(D), 40V, 0.0065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 590 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |