-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 18A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8975
|
Newark | Mosfet, N-Ch, 40V, 80A, Hsop, Transistor Polarity:N Channel, Continuous Drain Current Id:80A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.005Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Rohs Compliant: Yes |Rohm RS1G180MNTB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7000 / $1.5900 | Buy Now |
DISTI #
846-RS1G180MNCT-ND
|
DigiKey | MOSFET N-CH 40V 18A/80A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2229 In Stock |
|
$0.5761 / $1.5300 | Buy Now |
DISTI #
RS1G180MNTB
|
Avnet Americas | TRANS MOSFET N-CH 40V 18A 8-PIN HSOP T/R - Tape and Reel (Alt: RS1G180MNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4485 / $0.5106 | Buy Now |
DISTI #
755-RS1G180MNTB
|
Mouser Electronics | MOSFET Trans MOSFET N-CH 40V 18A RoHS: Compliant | 2253 |
|
$0.5760 / $1.5300 | Buy Now |
|
Future Electronics | RS1G180MN Series 40 V 18 A 19.5 nC Surface Mount N-Channel Power Mosfet - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Future Electronics | RS1G180MN Series 40 V 18 A 19.5 nC Surface Mount N-Channel Power Mosfet - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
DISTI #
43714933
|
Verical | Trans MOSFET N-CH 40V 18A 8-Pin HSOP EP T/R Min Qty: 151 Package Multiple: 1 Date Code: 1850 | Americas - 1122 |
|
$0.1950 / $0.2075 | Buy Now |
DISTI #
RS1G180MNTB
|
Avnet Americas | TRANS MOSFET N-CH 40V 18A 8-PIN HSOP T/R - Tape and Reel (Alt: RS1G180MNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4485 / $0.5106 | Buy Now |
DISTI #
RS1G180MNTB
|
TME | Transistor: N-MOSFET, unipolar, 40V, 57A, Idm: 72A, 30W, HSOP8 Min Qty: 1 | 0 |
|
$0.3580 / $0.7640 | RFQ |
DISTI #
2706651RL
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 80A, HSOP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6362 / $1.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1G180MNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1G180MNTB
ROHM Semiconductor
Power Field-Effect Transistor, 18A I(D), 40V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.0092 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |