-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 40V, 0.0133ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1G150MNTBCT-ND
|
DigiKey | MOSFET N-CH 40V 15A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4995 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
RS1G150MNTB
|
Avnet Americas | Trans MOSFET N-CH 40V ±15A 8-Pin HSOP T/R - Tape and Reel (Alt: RS1G150MNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3640 / $0.4144 | Buy Now |
DISTI #
755-RS1G150MNTB
|
Mouser Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant | 4502 |
|
$0.3500 / $0.9300 | Buy Now |
|
Future Electronics | MOSFET 4.5V Drive Nch MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3890 | Buy Now |
|
Quest Components | 2012 |
|
$0.3693 / $1.0550 | Buy Now | |
DISTI #
RS1G150MNTB
|
Avnet Americas | Trans MOSFET N-CH 40V ±15A 8-Pin HSOP T/R - Tape and Reel (Alt: RS1G150MNTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3640 / $0.4144 | Buy Now |
DISTI #
RS1G150MNTB
|
TME | Transistor: N-MOSFET, unipolar, 40V, 43A, Idm: 60A, 25W, HSOP8 Min Qty: 1 | 0 |
|
$0.2880 / $0.7690 | RFQ |
DISTI #
4203066
|
Farnell | MOSFET, N-CH, 40V, 43A, HSOP RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4077 | Buy Now |
DISTI #
4203066RL
|
Farnell | MOSFET, N-CH, 40V, 43A, HSOP RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1G150MNTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1G150MNTB
ROHM Semiconductor
Power Field-Effect Transistor, 15A I(D), 40V, 0.0133ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0133 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |