Part Details for RS120-110 by OptiFuse
Overview of RS120-110 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS120-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-RS120-110-ND
|
DigiKey | PTC RESET FUSE 120V 1.1A RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
919 In Stock |
|
$0.6710 / $1.1700 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
RS120-110
|
TME | Fuse: PTC polymer, 1.1A, Imax: 8A, THT, reel,tape Min Qty: 1500 | 0 |
|
$1.2800 / $1.4300 | RFQ |