Part Details for RS01M2K370DB12 by Vishay Intertechnologies
Overview of RS01M2K370DB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01M2K370DB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01M2K370DB12
|
Avnet Americas | Wirewound Precision Power Resistor 2.37K Ohm 0.5% 1W ±20ppm/°C Axial Lead - Bulk (Alt: RS01M2K370DB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7135 / $5.2822 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.8500 | Buy Now |
DISTI #
RS01M2K370DB12
|
TTI | Wirewound Resistors - Through Hole 2.37K OHM .5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.7100 / $5.2800 | Buy Now |
DISTI #
RS01M2K370DB12
|
Avnet Americas | Wirewound Precision Power Resistor 2.37K Ohm 0.5% 1W ±20ppm/°C Axial Lead - Bulk (Alt: RS01M2K370DB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7135 / $5.2822 | Buy Now |
Part Details for RS01M2K370DB12
RS01M2K370DB12 CAD Models
RS01M2K370DB12 Part Data Attributes:
|
RS01M2K370DB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01M2K370DB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2370ohm, 48.6826V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.79 mm | |
Package Length | 6.86 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 48.6826 V |