Part Details for RS01082K00FB12 by Vishay Intertechnologies
Overview of RS01082K00FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01082K00FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C5016
|
Newark | Rs010 82 Kohm 1.0% Rohs Compliant: No |Vishay RS01082K00FB12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$5.6200 | Buy Now |
DISTI #
RS01082K00FB12
|
Avnet Americas | Res Wirewound 82K Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS01082K00FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0210 / $8.1806 | Buy Now |
DISTI #
62C5016
|
Avnet Americas | Res Wirewound 82K Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: 62C5016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 137 Partner Stock |
|
$7.1700 / $10.8200 | Buy Now |
DISTI #
71-RS01082K00FB12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 82Kohm 1% RoHS: Not Compliant | 0 |
|
$5.9100 / $10.4000 | Order Now |
Part Details for RS01082K00FB12
RS01082K00FB12 CAD Models
RS01082K00FB12 Part Data Attributes:
|
RS01082K00FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01082K00FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 82000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 905.5385 V |
Alternate Parts for RS01082K00FB12
This table gives cross-reference parts and alternative options found for RS01082K00FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01082K00FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01082K00FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 82000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01082K00FB12 vs RS01082K00FB12 |