Part Details for RRH-110-50-160 by Richco
Overview of RRH-110-50-160 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRH-110-50-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RRH-110-50-160
|
TME | Ferrite: sleeve, L: 16mm, Øint: 5mm, Øout: 11mm, 87Ω Min Qty: 5 | 394 |
|
$0.2880 / $0.4580 | Buy Now |