Part Details for RQ73C2A154RBTDF. by TE Connectivity
Overview of RQ73C2A154RBTDF. by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ73C2A154RBTDF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3105006
|
element14 Asia-Pacific | RES, 154R, 0.1%, 0.2W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1078 |
|
$0.3856 / $1.1229 | Buy Now |
DISTI #
3105006
|
Farnell | RES, 154R, 0.1%, 0.2W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 57 Weeks, 3 Days Container: Cut Tape | 1078 |
|
$0.6703 / $1.0645 | Buy Now |