Part Details for RP73PF2A1K0BTDF by TE Connectivity
Overview of RP73PF2A1K0BTDF by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A1K0BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6133
|
Newark | Res, 1K, 0.1%, 0.25W, 0805, Thin Film, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rp73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF2A1K0BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$0.1490 / $0.1890 | Buy Now |
DISTI #
24W7239
|
Newark | Resistor, Thin Film, 1K, 1%, 0805, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Rp73P Series Rohs Compliant: Yes |Te Connectivity RP73PF2A1K0BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2781 |
|
$0.2600 / $0.5900 | Buy Now |
DISTI #
1712-RP73PF2A1K0BTDFCT-ND
|
DigiKey | RP 2A 0.25W 1K0 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2345 In Stock |
|
$0.1372 / $0.4800 | Buy Now |
DISTI #
279-RP73PF2A1K0BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 1K0 0.1% 25PPM RoHS: Compliant | 2295 |
|
$0.1330 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RP 2A 0.25W 1K0 0.1% 25PPM 1K RL RoHS: Compliant |
4000 In Stock |
|
$0.1078 / $0.1594 | Buy Now |
DISTI #
69785594
|
Verical | Res Thin Film 0805 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.2078 / $0.2214 | Buy Now |
DISTI #
RP73PF2A1K0BTDF
|
TTI | Thin Film Resistors - SMD RP 2A 0.25W 1K0 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1360 | Buy Now |
DISTI #
1-2176092-8
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power, High Precision (Alt: 1-2176092-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2117161RL
|
element14 Asia-Pacific | RES, 1K, 0.1%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1881 |
|
$0.1449 / $0.2632 | Buy Now |
DISTI #
2117161
|
element14 Asia-Pacific | RES, 1K, 0.1%, 0.25W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1881 |
|
$0.1449 / $0.5397 | Buy Now |
Part Details for RP73PF2A1K0BTDF
RP73PF2A1K0BTDF CAD Models
RP73PF2A1K0BTDF Part Data Attributes:
|
RP73PF2A1K0BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A1K0BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A1K0BTDF
This table gives cross-reference parts and alternative options found for RP73PF2A1K0BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A1K0BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA6VEB1001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RP73PF2A1K0BTDF vs ERA6VEB1001V |
RP73PF2A1K0BTG | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A1K0BTDF vs RP73PF2A1K0BTG |
RP73PF2A1K0BTDG | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A1K0BTDF vs RP73PF2A1K0BTDG |
RTW25D0805B1001-RG70 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A1K0BTDF vs RTW25D0805B1001-RG70 |