Part Details for RP73D2B1K5BTG by TE Connectivity
Overview of RP73D2B1K5BTG by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B1K5BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9068
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 1.5 Kohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B1K5BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$0.6200 / $1.1900 | Buy Now |
DISTI #
54R6610
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 1.5 Kohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B1K5BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 / $0.5880 | Buy Now |
DISTI #
A105736-ND
|
DigiKey | RES SMD 1.5K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
245 In Stock |
|
$0.4591 / $1.2900 | Buy Now |
DISTI #
2-1879259-8
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 2-1879259-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B1K5BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 1K5 0.1% 15PPM CUT LENGTH RoHS: Compliant | 27 |
|
$0.4420 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 1.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R RoHS: Compliant |
252 In Stock |
|
$0.3878 / $0.5668 | Buy Now |
DISTI #
51631415
|
Verical | Res Thin Film 1206 1.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1428 | Americas - 250 |
|
$0.7872 | Buy Now |
DISTI #
2-1879259-8
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 2-1879259-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
2-1879259-8
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 2-1879259-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1501621
|
element14 Asia-Pacific | RES, 1K5, 0.1%, 0.25W, 1206, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 45 |
|
$0.4665 / $1.3433 | Buy Now |
Part Details for RP73D2B1K5BTG
RP73D2B1K5BTG CAD Models
RP73D2B1K5BTG Part Data Attributes:
|
RP73D2B1K5BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B1K5BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 1500ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B1K5BTG
This table gives cross-reference parts and alternative options found for RP73D2B1K5BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B1K5BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B1K5BTDF | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B1K5BTG vs RP73D2B1K5BTDF |