Part Details for RP34-112V160-100-D by ElectroCraft
Overview of RP34-112V160-100-D by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP34-112V160-100-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | NEMA 34 Brushless DC Motor, 160VDC, 5800RPM no-load speed, 392 oz-in peak torque, 33 oz-in continuous at 5200RPM, 1000 line differential commutating encoder | 2 |
|
$457.0000 | Buy Now |