Part Details for RP110-30-2.2-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP110-30-2.2-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP110-30-2.2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP110-30-2.2-S-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$41.6200 | Buy Now |
DISTI #
446-RP110-30-2.2-S
|
Mouser Electronics | Power Line Filters Compact Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$32.6600 / $33.6600 | Order Now |
DISTI #
73550161
|
RS | Compact Single Phase Single Stage Power Line Filter, 30A, 2.2nF, RP110 series | Astrodyne TDI RP110-30-2.2-S RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4700 / $44.9700 | RFQ |