Part Details for RNF-100-1-CL-FSP by TE Connectivity
Overview of RNF-100-1-CL-FSP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1-CL-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2459
|
Newark | Heat Shrink, 25.4Mm, Transparent, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:200Ft, Length - Metric:61M, Product Range:Rnf-100 Seriesrohs Compliant: Yes |Raychem Te Connectivity RNF-100-1-CL-FSP Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$190.6300 / $192.9000 | Buy Now |
DISTI #
RSTNB13114001
|
Heilind Electronics | RNF-100-1-CL-FSP | Americas - 90 in Stock3150 On Order |
|
$3.2861 / $4.7912 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
1320 In Stock |
|
$4.0000 / $5.8200 | Buy Now |
DISTI #
RSTNB13114001
|
Interstate Connecting Components | RNF-100-1-CL-FSP | 21735 On Order |
|
$3.2861 / $4.7912 | Buy Now |
DISTI #
TE Connectivity RNF-100-1-CL-FSP
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 0 |
|
Buy Now | |
DISTI #
000000000001102798
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1IN PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
1320 In Stock |
|
$4.0000 / $5.8200 | Buy Now |