Part Details for RNC55K1780FPBSL by Vishay Intertechnologies
Results Overview of RNC55K1780FPBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55K1780FPBSL Information
RNC55K1780FPBSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55K1780FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K1780FPBSL
|
Avnet Americas | ERC-55 178 1% T-1 RNC55K1780FP BSL - Bulk (Alt: RNC55K1780FPBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2733 / $1.4507 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$1.2300 / $1.2400 | Buy Now |
Part Details for RNC55K1780FPBSL
RNC55K1780FPBSL CAD Models
RNC55K1780FPBSL Part Data Attributes
|
RNC55K1780FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55K1780FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K1780FPBSL
This table gives cross-reference parts and alternative options found for RNC55K1780FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K1780FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55K1780FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FPRSL |
RNC55K1780FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FPRSL |
RNC55K1780FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FPR36 |
RNC55K1780FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FPRE6 |
RNC55K1780FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FPBSL |
ERC55178R00FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55K1780FPBSL vs ERC55178R00FKEB500 |
RNC55K1780FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FMB14 |
ERC55178R00FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55K1780FPBSL vs ERC55178R00FKEA500 |
RNC55K1780FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FRBSL |
RNC55K1780FPRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K1780FPBSL vs RNC55K1780FPRE6 |