-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9415
|
Newark | Res, 2K49, 0.1%, 0.1W, 0805, Thin Film, Resistance:2.49Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A2K49BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 331 |
|
$0.5270 / $0.9640 | Buy Now |
DISTI #
50AC4750
|
Newark | Res, 2K49, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.49Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C2A2K49BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 / $0.8330 | Buy Now |
DISTI #
20R7915
|
Newark | Res, Thin Film, 2K49, 0.1%, 0.1W, 0805, Reel, Resistance:2.49Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A2K49BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4300 | Buy Now |
DISTI #
A102096CT-ND
|
DigiKey | RES SMD 2.49KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4213 In Stock |
|
$0.3551 / $1.0300 | Buy Now |
DISTI #
279-RN73CA-2.49K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 2.49K RoHS: Compliant | 1936 |
|
$0.3330 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RN 0805 2K49 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.2888 / $0.3921 | Buy Now |
DISTI #
70804450
|
Verical | Res Thin Film 0805 2.49K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2321 | Americas - 1000 |
|
$0.5629 | Buy Now |
DISTI #
RN73C2A2K49BTDF
|
TME | Resistor: thin film (Nichrome), precise, SMD, 0805, 2.49kΩ, 0.1W Min Qty: 2 | 320 |
|
$0.3690 / $0.6520 | Buy Now |
DISTI #
1676290-2
|
Avnet Abacus | SMD Chip Resistor, 2.49 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676290-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3226911RL
|
element14 Asia-Pacific | RES, THIN FILM, 2K49, 0.1%, 0.1W, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 430 |
|
$0.3748 / $0.4768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A2K49BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A2K49BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2490ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |