-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7487
|
Newark | Rn 0805 1K0 0.1 10Ppm 5Krl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A1K0BTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3776 |
|
$0.2540 / $0.3000 | Buy Now |
DISTI #
01AH0233
|
Newark | Res, 1K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:1Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A1K0BTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4210 |
|
$0.3100 / $0.6800 | Buy Now |
DISTI #
52AK7740
|
Newark | Rn 0805 1K0 0.1 10Ppm 5Krl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A1K0BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4110 | Buy Now |
DISTI #
A119894CT-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158722 In Stock |
|
$0.2059 / $0.4700 | Buy Now |
DISTI #
20R7487
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 20R7487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 3776 Partner Stock |
|
$0.3680 / $0.7210 | Buy Now |
DISTI #
279-RN73C2A1K0BTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 1K0 0.1% 10PPM 5KRL RoHS: Compliant | 22130 |
|
$0.2060 / $0.3800 | Buy Now |
DISTI #
V36:1790_16261806
|
Arrow Electronics | Res Thin Film 0805 1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2408 | Americas - 5000 |
|
$0.2054 | Buy Now |
DISTI #
V72:2272_16261806
|
Arrow Electronics | Res Thin Film 0805 1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2301 Container: Cut Strips | Americas - 1 |
|
$0.2366 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
5377 In Stock |
|
$0.1979 / $0.2210 | Buy Now |
DISTI #
RN73C2A1K0BTD
|
TTI | Thin Film Resistors - SMD RN 0805 1K0 0.1% 10PPM 5KRL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2290 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A1K0BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A1K0BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |