-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 137ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5006
|
Newark | Res, 137R, 0.1%, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:137Ohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RN73C2A137RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5800 / $0.9450 | Buy Now |
DISTI #
99W9172
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 137 Ohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A137RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4220 | Buy Now |
DISTI #
20R7738
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 137 Ohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A137RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4300 | Buy Now |
DISTI #
1712-RN73C2A137RBTDFCT-ND
|
DigiKey | RES SMD 137 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3462 / $1.0300 | Buy Now |
DISTI #
279-RN73CA-137
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 137 RoHS: Compliant | 0 |
|
$0.3460 / $1.0200 | Order Now |
|
Onlinecomponents.com | RN 0805 137R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2955 / $0.4053 | Buy Now |
DISTI #
1676180-2
|
Avnet Abacus | SMD Chip Resistor, 137 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676180-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2519843
|
element14 Asia-Pacific | RES, 137R, 0.1%, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.4724 / $1.0645 | Buy Now |
DISTI #
2519843RL
|
element14 Asia-Pacific | RES, 137R, 0.1%, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.4724 / $0.6557 | Buy Now |
DISTI #
2344807
|
element14 Asia-Pacific | RES, 137R, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.3563 / $0.3852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A137RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A137RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 137ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |