Part Details for RN65D3241F by Vishay Dale
Overview of RN65D3241F by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D3241F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70200333
|
RS | Resistor, Metal Film,3.24 Kiloohms,0.50 W,+/-1%,350 V, Axial,100 ppm/C,900 VAC | Vishay Dale RN65D3241F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.3610 | RFQ |
|
Quest Components | Resistor, Metal Film, 3.24K Ohm, 350V, 1±%, 200ppm | 2057 |
|
$0.3216 / $0.7719 | Buy Now |