Part Details for RN55D3002FB14 by Vishay Intertechnologies
Overview of RN55D3002FB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55D3002FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C5896
|
Newark | Metal Film Resistor, 30Kohm, 125Mw, 1%, Resistance:30Kohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55D3002FB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
DISTI #
RN55D3002FB14
|
Avnet Americas | Resistor, 30 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: RN55D3002FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0931 / $0.1681 | Buy Now |
DISTI #
71-RN55D-F-30K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 30Kohms 1% 100ppm Non Std RoHS: Not Compliant | 15 |
|
$0.1180 / $0.5300 | Buy Now |
DISTI #
V79:2366_23282950
|
Arrow Electronics | Res Metal Film 30K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1629 | Americas - 24 |
|
$0.0577 | Buy Now |
DISTI #
RN55D3002FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 30Kohms 1% 100ppm Non Std Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1630 | Buy Now |
DISTI #
RN55D3002FB14
|
Avnet Abacus | Resistor, 30 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Precision (Alt: RN55D3002FB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN55D3002FB14
RN55D3002FB14 CAD Models
RN55D3002FB14 Part Data Attributes:
|
RN55D3002FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D3002FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |