Part Details for RMW-50/16-1200/ADH-0 by TE Connectivity
Overview of RMW-50/16-1200/ADH-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMW-50/16-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1389
|
Newark | Heat-Shrink Tubing, 50Mm, 1.2M, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.968", I.d. Supplied - Metric:50Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:16Mm Rohs Compliant: Yes |Raychem Te Connectivity RMW-50/16-1200/ADH-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$11.5000 / $14.3800 | Buy Now |
DISTI #
17X2190
|
Newark | Heat Shrink, 50Mm, Black, 1.2M, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.968", I.d. Supplied - Metric:50Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.22M, I.d. Recovered Max - Imperial:0.63", Rohs Compliant: Yes |Te Connectivity RMW-50/16-1200/ADH-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$11.7600 / $18.9200 | Buy Now |
DISTI #
RMW-50/16-1200/ADH-0-ND
|
DigiKey | HEATSHRINK 1.969" X 3.94' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$12.8879 / $19.2800 | Buy Now |
DISTI #
650-RMW50161200ADH0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RMW 50/16MM 3:1 BK PRICE PER PC RoHS: Compliant | 136 |
|
$11.6300 / $18.7900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Medium Piece RoHS: Compliant |
56 In Stock |
|
$10.4700 / $14.7300 | Buy Now |
DISTI #
420494-000
|
TTI | Heat Shrink Tubing & Sleeves RMW-50/16-1200/ADH-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 120 Container: Stick | Americas - 0 |
|
$8.8700 / $11.0400 | Buy Now |
DISTI #
RYCRMW-50/16-1200/ADH-0
|
Interstate Connecting Components | RMW-50/16-1200/ADH-0 | 0 |
|
Buy Now | |
DISTI #
000000000002277830
|
Sager | Heat Shrink Tubing & Sleeves RMW 50/16MM 3:1 BK PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Medium Piece RoHS: Compliant |
56 In Stock |
|
$10.4700 / $14.7300 | Buy Now |