Part Details for RM85-2021-35-1012 by RELPOL
Overview of RM85-2021-35-1012 by RELPOL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM85-2021-35-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM85-2021-35-1012
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 16A Min Qty: 1 | 3169 |
|
$1.1500 / $2.0200 | Buy Now |
DISTI #
RM85-2021-35-1012
|
Maritex | Electromagnetic relay, contact rating current 16A, coil voltage 12VDC, make contact (1Z), coil power 480mW, 16A/24VDC, 16A/250VAC Min Qty: 1 Package Multiple: 1 | 136 |
|
$1.8490 / $2.2190 | Buy Now |