Part Details for RM632-300-192-9500-919 by AirBorn Inc
Overview of RM632-300-192-9500-919 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM632-300-192-9500-919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RM632-300-192-9500-919-ND
|
DigiKey | .075 HIGH DENSITY RECTANGULAR CO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$2,077.2600 | Buy Now |
DISTI #
479-RM63230192950919
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$909.2000 / $942.5500 | Order Now |
DISTI #
ABNRM632-300-192-9500-919
|
Interstate Connecting Components | RECTANGULAR CONNECTOR | 0 |
|
$383.0582 / $1,017.5166 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 1 | Available for Order |
|
$393.2300 / $989.3800 | Buy Now |
Part Details for RM632-300-192-9500-919
RM632-300-192-9500-919 CAD Models
RM632-300-192-9500-919 Part Data Attributes:
|
RM632-300-192-9500-919
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM632-300-192-9500-919
AirBorn Inc
Board Connector, 300 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.55 inch | |
Body Depth | 0.785 inch | |
Body Length | 4.445 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S300P0 | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |