Part Details for RM607024 by TE Connectivity
Overview of RM607024 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM607024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3529
|
Newark | Rm607024 Rohs Compliant: Yes |Schrack Te Connectivity RM607024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity RM607024
|
PEI Genesis | Power/Signal Relay 3PST Mome | 0 |
|
Buy Now | |
DISTI #
000000000002452903
|
Sager | General Purpose Relays 24V 10A 3NO THT INDUSTRY RELAY | 0 |
|
Buy Now |
Part Details for RM607024
RM607024 CAD Models
RM607024 Part Data Attributes:
|
RM607024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM607024
TE Connectivity
Power/Signal Relay, 3PST, Momentary, 0.067A (Coil), 24VDC (Coil), 1600mW (Coil), 10A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 55.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 345 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 55.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for RM607024
This table gives cross-reference parts and alternative options found for RM607024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM607024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1415538-2 | Power/Signal Relay, 3 Form A, 24VDC (Coil), 1700mW (Coil), 10A (Contact), 28VDC (Contact), Panel Mount | TE Connectivity | RM607024 vs 5-1415538-2 |
1393844-6 | Power/Signal Relay, 3PST, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | RM607024 vs 1393844-6 |