Part Details for RM60030-3PR by Eaton Bussmann
Overview of RM60030-3PR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM60030-3PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7729
|
Newark | Fuse Block, Class R, 600V 30A, 3 Pole |Eaton Bussmann RM60030-3PR Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9000 / $131.4400 | Buy Now |
DISTI #
2041-RM60030-3PR-ND
|
DigiKey | FUSE BLK CLASS R 600V 30A 3POLE Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4 In Stock |
|
$92.3185 / $123.0300 | Buy Now |
DISTI #
71460869
|
RS | Accessory, Fuseholder, Class R, Pressure Plate, 3 Pole, 600V, 1/2 thru 30A | Bussmann by Eaton RM60030-3PR RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$125.4900 | RFQ |
DISTI #
000000000005543536
|
Sager | Fuse Holder 600V / 30A 3P Class-R Fuse Block Min Qty: 4 | 0 |
|
$81.7400 / $90.8200 | Buy Now |