Part Details for RM12N-2011-35-1005 by RELPOL
Overview of RM12N-2011-35-1005 by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12N-2011-35-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM12N2011351005
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 10A, 8A/250VAC, 8A/28VDC Min Qty: 1 | 0 |
|
$1.9900 / $2.3300 | RFQ |