-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2927, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R3681
|
Newark | Power Line Ind, 1Uh,6.4A,30%, Full Reel, Inductance:1Μh, Rms Current (Irms):6.4A, Inductor Construction:Shielded, Saturation Current (Isat):7.9A, Product Range:Rlf Series, Dc Resistance Max:0.0073Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Tdk RLF7030T-1R0N6R4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 857 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD | 685 |
|
$1.6250 / $3.7500 | Buy Now |
DISTI #
SMC-RLF7030T-1R0N6R4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 309 |
|
RFQ | |
DISTI #
RLF7030T-1R0N6R4
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 6.4 A, Shielded, 7.9 A, 7.3mm x 6.8mm x 3.2mm (Alt: RLF7030T-1R0N6R4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLF7030T-1R0N6R4
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RLF7030T-1R0N6R4
TDK Corporation
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2927, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2927 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0073 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |