-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9850
|
Newark | Inductor, Power, 1200Uh, 0.48A, 10%, Product Range:Rlb Series, Inductance:1.2Mh, Inductor Construction:Unshielded, Rms Current (Irms):480Ma, Saturation Current (Isat):-, Dc Resistance Max:2.9Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB9012-122KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$0.3860 / $0.7490 | Buy Now |
DISTI #
79AH6069
|
Newark | Magnetics - Fixed Inductor Through Hole |Bourns RLB9012-122KL Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5800 | Buy Now |
DISTI #
RLB9012-122KL-ND
|
DigiKey | FIXED IND 1.2MH 480MA 3.4 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1173 In Stock |
|
$0.3208 / $0.7200 | Buy Now |
DISTI #
RLB9012-122KL
|
Avnet Americas | Power Inductor, 1.2 mH, 480 mA, 3.4 Ohm, ± 10% - Trays (Alt: RLB9012-122KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2049 / $0.2910 | Buy Now |
DISTI #
32M9850
|
Avnet Americas | Power Inductor, 1.2 mH, 480 mA, 3.4 Ohm, ± 10% - Bulk (Alt: 32M9850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 492 Partner Stock |
|
$0.3880 / $0.7490 | Buy Now |
DISTI #
652-RLB9012-122KL
|
Mouser Electronics | Power Inductors - Leaded 1200uH 10% .48A RoHS: Compliant | 56 |
|
$0.3200 / $0.7200 | Buy Now |
DISTI #
71279474
|
RS | MAGNETICS - FIXED INDUCTOR THROUGH HOLE | Bourns RLB9012-122KL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 1.2mH 10% 1KHz 15Q-Factor Ferrite 480mA 3.4Ohm DCR RDL Bag RoHS: Compliant |
2000 In Stock |
|
$0.3272 / $0.5311 | Buy Now |
DISTI #
RLB9012-122KL
|
TTI | Power Inductors - Leaded 1200uH 10% .48A pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 280 In Stock |
|
$0.3060 / $0.4920 | Buy Now |
DISTI #
RLB9012-122KL
|
Avnet Americas | Power Inductor, 1.2 mH, 480 mA, 3.4 Ohm, ± 10% - Trays (Alt: RLB9012-122KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2049 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB9012-122KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB9012-122KL
Bourns Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | SMT | |
Packing Method | Tray | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 1.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |