-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLB0913-272K-ND
|
DigiKey | FIXED IND 2.7MH 230MA 7.7 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1177 In Stock |
|
$0.3029 / $0.6800 | Buy Now |
DISTI #
RLB0913-272K
|
Avnet Americas | Power Inductor, 2.7 mH, 230 mA, 80 mA, 5.251 Ohm, ± 10% - Trays (Alt: RLB0913-272K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2057 / $0.2748 | Buy Now |
DISTI #
652-RLB0913-272K
|
Mouser Electronics | Power Inductors - Leaded 2.7mH 10% .23A Non-SHLD 8.5x12.5mm RoHS: Compliant | 1302 |
|
$0.2900 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2508 / $0.3967 | Buy Now |
DISTI #
RLB0913-272K
|
Avnet Americas | Power Inductor, 2.7 mH, 230 mA, 80 mA, 5.251 Ohm, ± 10% - Trays (Alt: RLB0913-272K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2057 / $0.2748 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 420 |
|
$0.5759 / $0.6018 | Buy Now |
DISTI #
2725274
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3846 / $0.9005 | Buy Now |
DISTI #
2725274
|
Farnell | INDUCTOR, 2.7MH, 0.23A, 10%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 0 |
|
$0.5284 / $0.7726 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2508 / $0.3967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0913-272K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0913-272K
Bourns Inc
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 7.7 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 0.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 0.252MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |