Part Details for RL622-2R2K-RC by JW Miller
Overview of RL622-2R2K-RC by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL622-2R2K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K3375
|
Newark | Rf Choke, 2.2Uh, 6.5A, 10%, 100Mhz, Product Range:Rl622 Series, Inductance:2.2Μh, Dc Current Rating:6.5A, Dc Resistance Max:0.021Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:100Mhz, Case Dimensions:8.5Mm X 11Mm Rohs Compliant: Yes |Bourns Jw Miller RL622-2R2K-RC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 | Buy Now |
|
Quest Components | 104 |
|
$1.0500 / $2.1000 | Buy Now | |
DISTI #
1693348
|
element14 Asia-Pacific | RF CHOKE, 2.2UH, 6.5A, 10%, 100MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4979 / $0.9072 | Buy Now |
DISTI #
1693348
|
Farnell | RF CHOKE, 2.2UH, 6.5A, 10%, 100MHZ RoHS: Compliant Min Qty: 1000 Lead time: 33 Weeks, 4 Days Container: Each | 0 |
|
$0.5423 | Buy Now |