Part Details for RL3720S-R10-F by Susumu Co Ltd
Results Overview of RL3720S-R10-F by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL3720S-R10-F Information
RL3720S-R10-F by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL3720S-R10-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8470
|
Newark | Resistor, metal Film,0.1Ohms,1+/-% Tol,200Ppm-Tc,1508-Case |Susumu RL3720S-R10-F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
RL37S.10FCT-ND
|
DigiKey | RES 0.1 OHM 1/2W 1508 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12471 In Stock |
|
$0.1240 / $0.7600 | Buy Now |
DISTI #
754-RL3720S-R10-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.1ohm 1% RoHS: Compliant | 0 |
|
$0.1240 / $0.7300 | Order Now |
|
Future Electronics | RES SMD 0.1 OHM 1/2W 1508 WIDE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1560 / $0.1600 | Buy Now |
Part Details for RL3720S-R10-F
RL3720S-R10-F CAD Models
RL3720S-R10-F Part Data Attributes
|
RL3720S-R10-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3720S-R10-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.5W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0815, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.4 mm | |
Package Length | 3.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |