Part Details for RL250-050 by Shenzhen Ruilongyuan Electronics
Overview of RL250-050 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL250-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250V 50mA 3A 100mA PluginP5.1mm Resettable Fuses ROHS | 2970 |
|
$0.0375 / $0.0756 | Buy Now |