Part Details for RL0603FR-070R2L by YAGEO Corporation
Overview of RL0603FR-070R2L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603FR-070R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8697
|
Newark | Res, 0R2, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RL0603FR-070R2L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3980 |
|
$0.0600 / $0.0940 | Buy Now |
DISTI #
68AK8470
|
Newark | Res, R2, 1%, 0.1W, Thick Film Rohs Compliant: Yes |Yageo RL0603FR-070R2L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
13-RL0603FR-070R2LCT-ND
|
DigiKey | RES 0.2 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5902 In Stock |
|
$0.0266 / $0.2400 | Buy Now |
DISTI #
RL0603FR-070R2L
|
Avnet Americas | SMD Chip Resistor, 200 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-RL0603FR-070R2L
|
Mouser Electronics | Current Sense Resistors - SMD 200 mOhms 100mW 1 % 800 ppm/C AEC-Q200 RoHS: Compliant | 14355 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | RL Series 0603 0.1 W 0.2 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0169 / $0.0191 | Buy Now |
|
Bristol Electronics | 4713 |
|
RFQ | ||
|
Quest Components | 3075 |
|
$0.0660 / $0.2200 | Buy Now | |
DISTI #
RL0603FR-070R2L
|
TTI | Current Sense Resistors - SMD 200 mOhms 100mW 1 % 800 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0174 / $0.0205 | Buy Now |
DISTI #
RL0603FR-070R2L
|
Avnet Americas | SMD Chip Resistor, 200 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
Part Details for RL0603FR-070R2L
RL0603FR-070R2L CAD Models
RL0603FR-070R2L Part Data Attributes:
|
RL0603FR-070R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0603FR-070R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.2ohm, 1% +/-Tol, 800ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |