-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL0510S-R10-F by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5229
|
Newark | Res, 0.1R, 1%, 0.167W, Thin Film, 0402, Resistance:0.1Ohm, Product Range:Rl Series, Resistor Case... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0470 | Buy Now |
DISTI #
28K3918
|
Newark | Res, 0.1R, 1%, 0.167W, Thin Film, 0402, Resistance:0.1Ohm, Product Range:Rl Series, Resistor Case... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
408-1447-1-ND
|
DigiKey | RES 0.1 OHM 1% 1/6W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63488 In Stock |
|
$0.0512 / $0.3900 | Buy Now |
DISTI #
754-RL0510S-R10-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/6W 0.1 ohm 1% RoHS: Compliant | 28721 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | RL Series 0402 0.1 Ohm ±1% 0.125 W 0 - 200 ppm/°C High Power Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
30000 Reel |
|
$0.0475 / $0.0492 | Buy Now |
DISTI #
87170065
|
Verical | Res Thin Film 0402 0.1 Ohm 1% 0.167W 0ppm/C to 200ppm/C Pad SMD T/R Min Qty: 264 Package Multiple: 1 Date Code: 2341 | Americas - 59900 |
|
$0.0496 / $0.1185 | Buy Now |
|
Bristol Electronics | 5251 |
|
RFQ | ||
DISTI #
44.12.60
|
Gudeco Elektronik | SMD-Chip-Res. RL 0402 (1,0 x 0,5 mm) 0R10 ±1% (F) ±200 ppm/°C 0,167 W Thin Film RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
SMC-RL0510S-R10-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 42340 |
|
RFQ | |
DISTI #
C1S728000472978
|
Chip One Stop | Res Thin Film 1.0 x 0.5 mm 0.1 Ohm 1% 0.167W 0ppm/ C to 200ppm/ C Molded SMD T/R RoHS: Compliant Container: Cut Tape | 59900 |
|
$0.0397 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL0510S-R10-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL0510S-R10-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1291 V |