Part Details for RL01201-120BK by Amphenol Corporation
Overview of RL01201-120BK by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RL01201-120BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RL01201-120BK
|
Mouser Electronics | Heavy Duty Power Connectors 12MM RADLOK-120MM BLACK RoHS: Compliant | 612 |
|
$15.5800 / $17.0600 | Buy Now |
DISTI #
RL01201-120BK
|
TTI | Heavy Duty Power Connectors 12MM RADLOK-120MM BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 180 In Stock |
|
$15.0600 / $16.7800 | Buy Now |
DISTI #
RL01201-120BK
|
Avnet Abacus | Connector, Power, RADLOK, 1000Vdc, 12.0mm, Tubular, 400A, Black, -40�C~+125�C (Alt: RL01201-120BK) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | HIGH CURRENT LUG WITH LOCKING FEATURE 500/400A RATED - BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$25.1300 / $27.0100 | Buy Now |