-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9661
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:7.05Mm Rohs Compliant: Yes |Recom Power RKZE-0505S/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $8.4000 | Buy Now |
DISTI #
945-3171-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
59 In Stock |
|
$6.9006 / $8.6300 | Buy Now |
DISTI #
919-RKZE-0505S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 RoHS: Compliant | 50 |
|
$6.9000 / $8.6200 | Buy Now |
DISTI #
73561582
|
RS | DC-DC-Converter, 2W, 5Vin, 5Vout, Unregulated, SIP7, RKZE Series | RECOM Power Inc. RKZE-0505S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2200 / $7.9400 | RFQ |
|
Future Electronics | RKZE Series 2 W 5 V Input 5 V Single Output Circuit Protected DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.4600 / $7.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $7.5500 | Buy Now |
DISTI #
RKZE-0505S/P
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 | 0 |
|
$6.6800 / $7.8100 | RFQ |
DISTI #
000000000006062147
|
Sager | Isolated DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 Min Qty: 1 | 100 |
|
$5.8900 / $6.1200 | Buy Now |
DISTI #
2900668
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3903 / $9.1957 | Buy Now |
DISTI #
2900668
|
Farnell | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$8.0423 / $9.5034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZE-0505S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZE-0505S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-03 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 7.05 mm |