Datasheets
RKZE-0505S/H by: RECOM Power Inc

DC-DC Unregulated Power Supply Module,

Part Details for RKZE-0505S/H by RECOM Power Inc

Overview of RKZE-0505S/H by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RKZE-0505S/H

Part # Distributor Description Stock Price Buy
DISTI # 62AC9659
Newark Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:7.05Mm Rohs Compliant: Yes |Recom Power RKZE-0505S/H Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $8.4000
  • 50 $8.0200
  • 100 $7.7700
$7.7700 / $8.4000 Buy Now
DISTI # 945-3170-ND
DigiKey DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube 118
In Stock
  • 1 $8.2200
  • 5 $8.1020
  • 10 $7.9840
  • 25 $7.7492
  • 50 $7.5144
  • 100 $7.2796
  • 250 $7.0448
  • 500 $6.5751
$6.5751 / $8.2200 Buy Now
DISTI # 919-RKZE-0505S/H
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 RoHS: Compliant 25
  • 1 $8.2200
  • 5 $8.1100
  • 10 $7.9900
  • 25 $7.7400
  • 50 $7.5100
  • 100 $7.2700
  • 250 $7.0400
  • 500 $6.5700
$6.5700 / $8.2200 Buy Now
DISTI # 73561581
RS DC-DC-Converter, 2W, 5Vin, 5Vout, Unregulated, SIP7, RKZE Series | RECOM Power Inc. RKZE-0505S/H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 25 $7.9400
  • 50 $7.6900
  • 100 $7.4500
  • 200 $7.2200
$7.2200 / $7.9400 RFQ
Future Electronics 2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube 0
Tube
  • 25 $7.2800
  • 50 $7.2300
  • 75 $7.2100
  • 100 $7.1900
  • 125 $7.1300
$7.1300 / $7.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $7.4000
  • 50 $7.2900
  • 100 $7.0500
  • 250 $6.4600
  • 500 $6.3600
  • 1,000 $6.2600
  • 2,500 $6.0300
$6.0300 / $7.4000 Buy Now
DISTI # RKZE-0505S/H
TME Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 0
  • 1 $7.8700
  • 25 $7.0300
  • 75 $6.9300
  • 100 $6.7300
$6.7300 / $7.8700 RFQ
DISTI # 000000000006062145
Sager Isolated DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 Min Qty: 1 0
  • 1 $7.0100
  • 10 $6.8100
  • 25 $6.6200
  • 50 $6.4300
  • 100 $6.3400
  • 250 $6.1800
$6.1800 / $7.0100 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 5VDC 5VDC 400mA SIP7 0
  • 1 $8.2402
  • 25 $7.7011
$7.7011 / $8.2402 RFQ

Part Details for RKZE-0505S/H

RKZE-0505S/H Part Data Attributes:

RKZE-0505S/H RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RKZE-0505S/H RECOM Power Inc DC-DC Unregulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2018-09-03
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals EN, IEC, UL
Efficiency (Main Output) 83%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSIP-T4
JESD-609 Code e3
Length 19.65 mm
Line Regulation-Max 1%
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.4 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP4/7,.05
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 255
Ripple Voltage (Main Out) 0.053025 Vrms
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Warm-up Time 0.01 s
Width 7.05 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZE-0505S/H by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZE-0505S/H by RECOM Power Inc

  • Please alert me when RKZE-0505S/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RKZE-0505S/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZE-0505S/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RKZE-0505S/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZE-0505S/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZE-0505S/H by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: