Part Details for RK73Z2BRTTD by KOA Speer Electronics Inc
Overview of RK73Z2BRTTD by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73Z2BRTTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2365
|
Newark | Res, Jumper, 0R, 1206, Thick Film Rohs Compliant: Yes |Koa RK73Z2BRTTD Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0270 | Buy Now |
DISTI #
2019-RK73Z2BRTTDCT-ND
|
DigiKey | RES 0 OHM JUMPER 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26340 In Stock |
|
$0.0218 / $0.2300 | Buy Now |
DISTI #
660-RK73Z2BRTTD
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W ZERO Ohm Anti-S RoHS: Compliant | 15969 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
RK73Z2BRTTD
|
TTI | Thick Film Resistors - SMD 1/4W ZERO Ohm Anti-S pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0208 / $0.0238 | Buy Now |
Part Details for RK73Z2BRTTD
RK73Z2BRTTD CAD Models
RK73Z2BRTTD Part Data Attributes:
|
RK73Z2BRTTD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2BRTTD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z2BRTTD
This table gives cross-reference parts and alternative options found for RK73Z2BRTTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2BRTTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BRTTD vs FWF06JT-000 |
FPF06JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BRTTD vs FPF06JW-000 |
FWF06JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BRTTD vs FWF06JW-000 |
FPF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | RK73Z2BRTTD vs FPF06JT-000 |
RK73Z2BTD | Fixed Resistor, 0ohm, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73Z2BRTTD vs RK73Z2BTD |