Part Details for RK73H2ETTD3241F by KOA Speer Electronics Inc
Overview of RK73H2ETTD3241F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD3241F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD3241FCT-ND
|
DigiKey | RES 3.24K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2957 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD3241F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 3.24Kohms 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now |
DISTI #
69068602
|
Verical | Res Thick Film 1210 3.24K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1573 Package Multiple: 1 Date Code: 1949 | Americas - 4900 |
|
$0.0193 / $0.0199 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H2ETTD3241F
|
TTI | Thick Film Resistors - SMD 1/2watt 3.24Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0263 | Buy Now |
DISTI #
C1S413111747292
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0154 / $0.0173 | Buy Now |
Part Details for RK73H2ETTD3241F
RK73H2ETTD3241F CAD Models
RK73H2ETTD3241F Part Data Attributes:
|
RK73H2ETTD3241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD3241F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD3241F
This table gives cross-reference parts and alternative options found for RK73H2ETTD3241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD3241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK3241F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3241F vs RK73H2ETBK3241F |
1210U2F3241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD3241F vs 1210U2F3241T5E |
CRS1210-2W-3241FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETTD3241F vs CRS1210-2W-3241FT |
CLF12103K241%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD3241F vs CLF12103K241%100PPM/KKB16 |
RMF13FT3241 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3240ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETTD3241F vs RMF13FT3241 |
RMC35K3241FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD3241F vs RMC35K3241FB |
RK73H2ERTTDD3241F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD3241F vs RK73H2ERTTDD3241F |
RMNW35K3241FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD3241F vs RMNW35K3241FB |
CRGCQ1210F3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD3241F vs CRGCQ1210F3K24 |
PWR14F3241TEU | Fixed Resistor, 0.5W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD3241F vs PWR14F3241TEU |