Part Details for RK73H2BTTD3241D by KOA Speer Electronics Inc
Overview of RK73H2BTTD3241D by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD3241D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD3241DCT-ND
|
DigiKey | RES 3.24K OHM 0.5% 1/4W 1206 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0523 / $0.0668 | Buy Now |
DISTI #
660-RK73H2BTTD3241D
|
Mouser Electronics | Thick Film Resistors - SMD 3.24K OHM .5% RoHS: Compliant | 0 |
|
$0.0510 / $0.3900 | Order Now |
DISTI #
RK73H2BTTD3241D
|
TTI | Thick Film Resistors - SMD 3.24K OHM .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0510 | Buy Now |
Part Details for RK73H2BTTD3241D
RK73H2BTTD3241D CAD Models
RK73H2BTTD3241D Part Data Attributes:
|
RK73H2BTTD3241D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3241D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD3241D
This table gives cross-reference parts and alternative options found for RK73H2BTTD3241D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3241D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-3241-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD3241D vs MC1206P-3241-DB101Q |
RK73H2BLTEB3241D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3241D vs RK73H2BLTEB3241D |
RCA12063K240.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD3241D vs RCA12063K240.5%100ET5E3 |
RM12R-3K24-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD3241D vs RM12R-3K24-D |
RMS12R-3K24-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD3241D vs RMS12R-3K24-D |
RK73H2BRTTDB3241D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3241D vs RK73H2BRTTDB3241D |
CR32-3241DV | Fixed Resistor, Wire Wound, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD3241D vs CR32-3241DV |
RPC1206DT3K24 | Fixed Resistor, Thick Film, 0.33W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD3241D vs RPC1206DT3K24 |
RK73H2BXTDD3241D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3241D vs RK73H2BXTDD3241D |
RM12D3241CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD3241D vs RM12D3241CT-X |