Part Details for RK73H2ATTDD3241F by KOA Speer Electronics Inc
Overview of RK73H2ATTDD3241F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDD3241F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 178 | 310000 |
|
$0.0022 / $0.0281 | Buy Now |
|
Quest Components | 248000 |
|
$0.0030 / $0.0375 | Buy Now |
Part Details for RK73H2ATTDD3241F
RK73H2ATTDD3241F CAD Models
RK73H2ATTDD3241F Part Data Attributes:
|
RK73H2ATTDD3241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDD3241F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDD3241F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD3241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD3241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3241FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD3241F vs RAF05K3241FB |
RMCS0805FT3K24-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTDD3241F vs RMCS0805FT3K24-HP |
TFP0805R3241FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTDD3241F vs TFP0805R3241FA-T5 |
RK73H2ARTTP3241F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD3241F vs RK73H2ARTTP3241F |
RPC0805FT3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTDD3241F vs RPC0805FT3K24 |
RAF05K3241FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD3241F vs RAF05K3241FCG |
CR0805F3K24P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTDD3241F vs CR0805F3K24P100.25W |
RAF05K3241FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD3241F vs RAF05K3241FCL |
MR08X3241FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTDD3241F vs MR08X3241FTL |
CPW21-3241-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTDD3241F vs CPW21-3241-FL |