-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1017
|
Newark | Res, 1K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ARTTD1001F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
2019-RK73H2ARTTD1001FCT-ND
|
DigiKey | RES 1K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
281 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ARTTD1001F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1K OHM 1% ANTI- RoHS: Compliant | 14341 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
RK73H2ARTTD1001F
|
TTI | Thick Film Resistors - SMD 1/4W 1K OHM 1% ANTI- pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0163 / $0.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ARTTD1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ARTTD1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTED1001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD1001F vs RK73H2AGTED1001F |
RMCS0805FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ARTTD1001F vs RMCS0805FT1K00-HP |
RAF05K1001FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1001F vs RAF05K1001FBG |
CR0805F1K0D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD1001F vs CR0805F1K0D500.25W |
CR0805F1K0P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD1001F vs CR0805F1K0P100.25W |
RK73H2ARTBK1001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ARTTD1001F vs RK73H2ARTBK1001F |
FPF05FV-1001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTD1001F vs FPF05FV-1001 |
RAF05K102FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1001F vs RAF05K102FT |
RAF05K102FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1001F vs RAF05K102FB |
RAF05K102FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1001F vs RAF05K102FBG |