-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD3241FCT-ND
|
DigiKey | RES 3.24K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72051 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3241F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 3.24Kohms RoHS: Compliant | 60805 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791579
|
Arrow Electronics | Res Thick Film 0603 3.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2018 Container: Cut Strips | Americas - 6708 |
|
$0.0020 / $0.0560 | Buy Now |
DISTI #
E02:0323_10528350
|
Arrow Electronics | Res Thick Film 0603 3.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2409 | Europe - 5000 |
|
$0.0017 / $0.0028 | Buy Now |
|
Future Electronics | RES 3.24K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
41101769
|
Verical | Res Thick Film 0603 3.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3126 Package Multiple: 1 Date Code: 2018 | Americas - 6708 |
|
$0.0020 / $0.0024 | Buy Now |
DISTI #
78982484
|
Verical | Res Thick Film 0603 3.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0017 / $0.0028 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 9965 |
|
$0.1901 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD3241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3241F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD3241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06033K241%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3241F vs CDP06033K241%100PPM/KNP5 |
RTT033241FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD3241F vs RTT033241FP3 |
WCR0603-3K24FI | Fixed Resistor, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD3241F vs WCR0603-3K24FI |
0603WGF3241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD3241F vs 0603WGF3241T5E |
WF06P3241FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD3241F vs WF06P3241FTLV |
CDP06033K241%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3241F vs CDP06033K241%100PPM/KKP20 |
RTT033241FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD3241F vs RTT033241FP2 |
AF0603FR-133K24L | Fixed Resistor, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3241F vs AF0603FR-133K24L |
CDF06033K241%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3241F vs CDF06033K241%100PPM/KNP10 |
CR-03FLF--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD3241F vs CR-03FLF--3K24 |