Part Details for RK73H1JLTD3241F by KOA Speer Electronics Inc
Overview of RK73H1JLTD3241F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD3241F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD3241F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 3.24Kohms | 0 |
|
$0.0130 / $0.1100 | Order Now |
|
Bristol Electronics | 6007 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 9965 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 9855 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 3.24K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 60000 |
|
$0.0082 / $0.0544 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.24K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2720 |
|
$0.0417 / $0.1390 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.24K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7972 |
|
$0.2145 / $0.9750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.24K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7884 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
RK73H1JLTD3241F
|
TTI | Thick Film Resistors - SMD 1/10watts 3.24Kohms Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0128 | Buy Now |
Part Details for RK73H1JLTD3241F
RK73H1JLTD3241F CAD Models
RK73H1JLTD3241F Part Data Attributes:
|
RK73H1JLTD3241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD3241F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD3241F
This table gives cross-reference parts and alternative options found for RK73H1JLTD3241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD3241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06033K241%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD3241F vs CDP06033K241%100PPM/KNP5 |
RTT033241FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD3241F vs RTT033241FP3 |
WCR0603-3K24FI | Fixed Resistor, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLTD3241F vs WCR0603-3K24FI |
0603WGF3241T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD3241F vs 0603WGF3241T5E |
WF06P3241FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD3241F vs WF06P3241FTLV |
CDP06033K241%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD3241F vs CDP06033K241%100PPM/KKP20 |
RTT033241FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD3241F vs RTT033241FP2 |
AF0603FR-133K24L | Fixed Resistor, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD3241F vs AF0603FR-133K24L |
CDF06033K241%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD3241F vs CDF06033K241%100PPM/KNP10 |
CR-03FLF--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD3241F vs CR-03FLF--3K24 |