Part Details for RK500A by EDI Diodes (Electronic Devices Inc)
Overview of RK500A by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for RK500A
RK500A CAD Models
RK500A Part Data Attributes:
|
RK500A
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
RK500A
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, Avalanche, 1 Element, 0.15A, 5000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 7.8 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RK500A
This table gives cross-reference parts and alternative options found for RK500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM50FSMS | Rectifier Diode, 1 Element, 0.15A, 5000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | RK500A vs SHM50FSMS |
SHM50UF | Rectifier Diode, 1 Element, 0.15A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | RK500A vs SHM50UF |
RK500B | Rectifier Diode, Avalanche, 1 Element, 0.15A, 5000V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | RK500A vs RK500B |
SHM50F | Rectifier Diode, 1 Element, 0.15A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | RK500A vs SHM50F |
X50FF5L | Rectifier Diode, 1 Element, 0.15A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | RK500A vs X50FF5L |
1N6525-HR | Rectifier Diode | Digitron Semiconductors | RK500A vs 1N6525-HR |