Part Details for RK 4.4T-5/S760/S771 (ALTERNATE: U0930-80) by TURCK Inc
Overview of RK 4.4T-5/S760/S771 (ALTERNATE: U0930-80) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 4.4T-5/S760/S771 (ALTERNATE: U0930-80)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70891908
|
RS | Cordset, M12 Female, Straight A Coded, 5 m, Gray PVC, 4 A, Eurofast Series | Turck RK 4.4T-5/S760/S771 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$37.6000 | Buy Now |