-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 100V 25A 14Mohm Lfpak, LFPAK, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJK1056DPB-00#J5CT-ND
|
DigiKey | MOSFET N-CH 100V 25A LFPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2411 / $2.8600 | Buy Now |
DISTI #
RJK1056DPB-00#J5
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 25 A, 14 Milliohms, LFPAK, 4 Pins, Surface Mount - Tape and Reel (Alt: RJK1056DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
968-RJK1056DPB-00#J5
|
Mouser Electronics | MOSFET Power MOSFET RoHS: Compliant | 1951 |
|
$1.2400 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
RJK1056DPB-00#J5
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 25 A, 14 Milliohms, LFPAK, 4 Pins, Surface Mount - Tape and Reel (Alt: RJK1056DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
RJK1056DPB-00#J5
|
Avnet Asia | Power MOSFET, N Channel, 100 V, 25 A, 14 Milliohms, LFPAK, 4 Pins, Surface Mount (Alt: RJK1056DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RJK1056DPB-00#J5
|
Avnet Silica | Power MOSFET, N Channel, 100 V, 25 A, 14 Milliohms, LFPAK, 4 Pins, Surface Mount (Alt: RJK1056DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJK1056DPB-00#J5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK1056DPB-00#J5
Renesas Electronics Corporation
Nch Single Power Mosfet 100V 25A 14Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFPAK | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 6.3 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 120 pF | |
JESD-30 Code | R-PDSO-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |