-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 80V 30A 12Mohm Lfpak, LFPAK, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJK0852DPB-00#J5CT-ND
|
DigiKey | MOSFET N-CH 80V 30A LFPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5344 In Stock |
|
$1.1015 / $2.5400 | Buy Now |
DISTI #
RJK0852DPB-00#J5
|
Avnet Americas | JET SERIES MOSFET, 80V, LFPAK, PB-F, HF - Tape and Reel (Alt: RJK0852DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0820 / $1.2354 | Buy Now |
DISTI #
968-RJK0852DPB-00#J5
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 0 |
|
$1.1000 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 80V 30A LFPAK Min Qty: 1 Container: Tape & Reel (TR) | 5344 |
|
$1.1015 / $2.5400 | Buy Now |
DISTI #
RJK0852DPB-00#J5
|
Avnet Americas | JET SERIES MOSFET, 80V, LFPAK, PB-F, HF - Tape and Reel (Alt: RJK0852DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0820 / $1.2354 | Buy Now |
DISTI #
RJK0852DPB-00#J5
|
Avnet Silica | JET SERIES MOSFET, 80V, LFPAK, PB-F, HF (Alt: RJK0852DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJK0852DPB-00#J5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0852DPB-00#J5
Renesas Electronics Corporation
Nch Single Power Mosfet 80V 30A 12Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFPAK | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |